This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0.5D14B_0505S3UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
0.5D14B_0505S3UP
JLCPCB Part #
C6373859
Package
DIP,19.6x9.9mm
Description
1 100mA 3kV 4.4V~5.6V 500mW 5V 72% Short Circuit Protection DIP,19.6x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.9043
200+ $5.9473
500+ $5.7481
1000+ $5.6502
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons