This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0.1D14B_1212S3UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
0.1D14B_1212S3UP
JLCPCB Part #
C5457196
Package
DIP,19.6x9.9mm
Description
1 100mW 11V~13.3V 12V 3kV 77% 8.3mA DIP,19.6x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.9043
200+ $5.9473
500+ $5.7481
1000+ $5.6502
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons