
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SIP,11.5x7.5mm | |
| Output Current(Max) | 500mA、1A | |
| Conversion Efficiency | 93% | |
| Voltage - Supply | 8V~36V | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMO78_05-1.0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SIP,11.5x7.5mm | |
| Output Current(Max) | 500mA、1A | |
| Conversion Efficiency | 93% | |
| Voltage - Supply | 8V~36V | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMO78_05-1.0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMO78_05-1.0 datasheets or manufacturer documentation.
Datasheet: LMO78_05-1.0 Datasheet (PDF)
The LMO78_05-1.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.