
* Images are for reference only
G480-09-3T
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- G480-09-3T
- JLCPCB Part #
- C39833012
- Package
- Plugin
- Description
- 1 10A 2 4.8mm Brass Tin With positioning Plugin SMD Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32055
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 31983
In-stock Item Pricing
Qty Unit Price
1+
$0.0438
100+
$0.0344
300+
$0.0297
1000+
$0.0263
5000+
$0.0233
10000+
$0.0220
Related Products
Welcome back, may I help you?