
* Images are for reference only
G23270013
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- G23270013
- JLCPCB Part #
- C6866111
- Package
- DT-26
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 50kΩ ±20ppm DT-26 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.0697
10+
$0.8716
30+
$0.7717
100+
$0.6750
Related Products
Welcome back, may I help you?