
* Images are for reference only
AP7313-33SAG-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7313-33SAG-7
- JLCPCB Part #
- C176984
- Package
- SOT-23
- Description
- -40℃~+85℃@(Ta) 1 150mA 150mV@(150mA) 3.3V 65dB@(100Hz) 65uA 6V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 37
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2458
50+
$0.1951
150+
$0.1733
500+
$0.1463
3000+
$0.1342
6000+
$0.1268
Related Products