This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G15H150D5

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
G15H150D5
JLCPCB Part #
C6258690
Package
PowerDI5
Description
-55℃~+150℃ 1 Independent 150A 150V 15A 20uA@150V 860mV@15A PowerDI5 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 82

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 82

In-stock Item Pricing

Qty Unit Price
1+ $0.6130
10+ $0.5984
30+ $0.5872
100+ $0.5775
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons