
* Images are for reference only
RFS02J47R0A520NH
Extended
- Manufacturer
- Futaba Elec
- MFR.Part #
- RFS02J47R0A520NH
- JLCPCB Part #
- C274989
- Package
- Plugin,D4.5xL12mm
- Description
- 2W 350V 47Ω Fuse Resistor ±350ppm/℃ ±5% 插件,D4.5xL12mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 258
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0441
100+
$0.0348
300+
$0.0303
1000+
$0.0268
5000+
$0.0241
10000+
$0.0226
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?