This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CK1H4R7M-CRD54

Extended
Manufacturer
Fujicon Elec
MFR.Part #
CK1H4R7M-CRD54
JLCPCB Part #
C18214273
Package
SMD,D5xL5.4mm
Description
-55℃~+105℃ 2000hrs@105℃ 20mA 4.7uF 5.4mm 50V 5mm ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 307

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0370
200+ $0.0292
1000+ $0.0254
2000+ $0.0225
10000+ $0.0202
24000+ $0.0191

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons