
* Images are for reference only
CK1H101M-CRG10
Extended
- Manufacturer
- Fujicon Elec
- MFR.Part #
- CK1H101M-CRG10
- JLCPCB Part #
- C42406233
- Package
- SMD,D10xL10mm
- Description
- -55℃~+105℃ 100uF 10mm 10mm 2000hrs@105℃ 50V ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.1158
50+
$0.0916
150+
$0.0795
500+
$0.0703
2500+
$0.0630
5000+
$0.0594
Welcome back, may I help you?