
* Images are for reference only
FC4SDCBMF14.7456-T1
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- FC4SDCBMF14.7456-T1
- JLCPCB Part #
- C6246726
- Package
- HC-49S-SMD
- Description
- -20℃~+70℃ 14.7456MHz 20pF 40Ω ±30ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2179
200+
$0.0870
500+
$0.0841
1000+
$0.0827
Welcome back, may I help you?