
* Images are for reference only
FC2BACBEI16.0-T3
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- FC2BACBEI16.0-T3
- JLCPCB Part #
- C6619170
- Package
- SMD2520-4P
- Description
- -40℃~+125℃ 10pF 16MHz 200Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1045
200+
$0.4409
500+
$0.4267
1000+
$0.4188
Related Products
Welcome back, may I help you?