
* Images are for reference only
SS320
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- SS320
- JLCPCB Part #
- C7429752
- Package
- SMA
- Description
- 200V 300uA@200V 3A 80A 950mV@3A Independent SMA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3635
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3635
In-stock Item Pricing
Qty Unit Price
1+
$0.0555
100+
$0.0439
300+
$0.0381
1000+
$0.0337
5000+
$0.0302
10000+
$0.0284
Related Products
Welcome back, may I help you?