
* Images are for reference only
SMBJ5.0A
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- SMBJ5.0A
- JLCPCB Part #
- C22400476
- Package
- SMB
- Description
- 390pF 5V 600W@10/1000us 65.3A@10/1000us 7V 800uA 9.2V IEC 61000-4-2 TVS Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2120
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2120
In-stock Item Pricing
Qty Unit Price
1+
$0.0497
100+
$0.0394
300+
$0.0341
3000+
$0.0302
6000+
$0.0270
9000+
$0.0256
Related Products
Welcome back, may I help you?