
* Images are for reference only
SS36
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- SS36
- JLCPCB Part #
- C2900686
- Package
- SMA
- Description
- -55℃~+150℃ 3A 500uA@60V 60V 700mV@3A 80A Independent SMA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.0379
50+
$0.0295
150+
$0.0248
500+
$0.0221
2500+
$0.0197
5000+
$0.0184
Related Products