
* Images are for reference only
S2M
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- S2M
- JLCPCB Part #
- C2900669
- Package
- SMA
- Description
- -55℃~+150℃ 1.1V@2A 1kV 2A 50A 5uA@1kV Independent SMA Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 493
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0182
500+
$0.0143
1500+
$0.0121
5000+
$0.0108
25000+
$0.0097
50000+
$0.0091
Related Products
Welcome back, may I help you?