
* Images are for reference only
MBRF30100CT
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- MBRF30100CT
- JLCPCB Part #
- C7429795
- Package
- TO-220F
- Description
- -55℃~+175℃ 1 Pair Common Cathode 1.05V@30A 100V 200A 30A 50uA@100V TO-220F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.3694
50+
$0.2901
150+
$0.2561
500+
$0.2137
2000+
$0.1947
5000+
$0.1835
Related Products
Welcome back, may I help you?