
* Images are for reference only
MB26F
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- MB26F
- JLCPCB Part #
- C2900665
- Package
- MBF
- Description
- -55℃~+125℃ 2A 500uA@60V 50A 60V 700mV@2A Single-Phase Rectifier MBF Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1604
50+
$0.1254
150+
$0.1103
500+
$0.0915
2500+
$0.0831
5000+
$0.0740
Related Products
Welcome back, may I help you?