
* Images are for reference only
ES2D
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- ES2D
- JLCPCB Part #
- C19189989
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 1V@2A 200V 2A 35ns 50A 5uA@200V SMA Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 917
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 915
In-stock Item Pricing
Qty Unit Price
1+
$0.0215
200+
$0.0169
600+
$0.0142
5000+
$0.0126
10000+
$0.0112
20000+
$0.0105
Related Products
Welcome back, may I help you?