


BRCS150P04SC
- Manufacturer
- MFR.Part #
- BRCS150P04SC
- JLCPCB Part #
- C22448998
- Package
- SOP-8
- Description
- -55℃~+150℃ 1 P-Channel 1.7W 10A 135pF 15mΩ@10V 177pF 2.5V@250uA 3.3nF 40V 55nC@10V P-Channel SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Foshan Blue Rocket Elec | |
| Package | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 3.3nF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V@250uA | |
| Gate Charge(Qg) | 55nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 177pF | |
| Current - Continuous Drain(Id) | 10A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 135pF | |
| Pd - Power Dissipation | 1.7W | |
| RDS(on) | 15mΩ@10V |

* Images are for reference only
BRCS150P04SC
Extended- Manufacturer
- MFR.Part #
- BRCS150P04SC
- JLCPCB Part #
- C22448998
- Package
- SOP-8
- Description
- -55℃~+150℃ 1 P-Channel 1.7W 10A 135pF 15mΩ@10V 177pF 2.5V@250uA 3.3nF 40V 55nC@10V P-Channel SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BRCS150P04SC
Extended- Manufacturer
- MFR.Part #
- BRCS150P04SC
- JLCPCB Part #
- C22448998
- Package
- SOP-8
- Description
- -55℃~+150℃ 1 P-Channel 1.7W 10A 135pF 15mΩ@10V 177pF 2.5V@250uA 3.3nF 40V 55nC@10V P-Channel SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BRCS150P04SC Specifications
BRCS150P04SC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Foshan Blue Rocket Elec | |
| Package | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 3.3nF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V@250uA | |
| Gate Charge(Qg) | 55nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 177pF | |
| Current - Continuous Drain(Id) | 10A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 135pF | |
| Pd - Power Dissipation | 1.7W | |
| RDS(on) | 15mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BRCS150P04SC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BRCS150P04SC Documents
BRCS150P04SC datasheets or manufacturer documentation.
Datasheet: BRCS150P04SC Datasheet (PDF)
BRCS150P04SC Schematic Symbol & PCB Footprint
The BRCS150P04SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.