
* Images are for reference only
BC550-B
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- BC550-B
- JLCPCB Part #
- C358538
- Package
- TO-92-3
- Description
- 100mA 15nA 200 300MHz 45V 600mV 625mW NPN TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 408
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0285
200+
$0.0220
600+
$0.0184
3000+
$0.0163
9000+
$0.0143
21000+
$0.0133
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?