
* Images are for reference only
78L15T
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- 78L15T
- JLCPCB Part #
- C22356966
- Package
- SOT-89
- Description
- 0℃~+125℃@(Tj) 1 1.7V 100mA 15V 35V 39dB@(120Hz) 6mA Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 154
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0738
100+
$0.0584
300+
$0.0506
1000+
$0.0448
5000+
$0.0403
10000+
$0.0379
Related Products
Welcome back, may I help you?