This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PUC1515050D2BG

Extended
Manufacturer
Flex Power Modules
MFR.Part #
PUC1515050D2BG
JLCPCB Part #
C5710960
Package
SIP,19.5x9.8mm
Description
-5V、15V 100mA 13.5V~14.85V 2 22.86mm 2W 33.02mm 6.2kV 79% Open type Regulated type SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.4671
200+ $8.5663
500+ $8.2806
1000+ $8.1377

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons