This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PUC1220050D2BG

Extended
Manufacturer
Flex Power Modules
MFR.Part #
PUC1220050D2BG
JLCPCB Part #
C5848840
Package
SIP,19.5x9.8mm
Description
-40℃~+100℃ -5V、20V -8%~+2% 10.8V~11.88V 100uF 12.5mm 130kHz 19.5mm 2 50mVp-p 80% 80mA 9.8mm SIP,19.5x9.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.5464
200+ $8.5980
500+ $8.3112
1000+ $8.1678
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons