This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PMR5118UWSR

Extended
Manufacturer
Flex Power Modules
MFR.Part #
PMR5118UWSR
JLCPCB Part #
C6357736
Package
SMD-22P,38.6x25.9mm
Description
-40℃~+85℃ 1 180W 25.91mm 38.61mm 4.5V~14V 5.6mVp-p、36mVp-p 50A 600kHz 700mV~3.6V 8000uF 9.84mm 96.3% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、External clock synchronization、Remote sampling compensation、Power-on timing control SMD-22P,38.6x25.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $84.0317
250+ $33.5299
500+ $32.4093
1000+ $31.8555
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons