
* Images are for reference only
PMH5718TP
Extended
- Manufacturer
- Flex Power Modules
- MFR.Part #
- PMH5718TP
- JLCPCB Part #
- C5829113
- Package
- DIP,38x22.1mm
- Description
- -40℃~+85℃ 1 20mVp-p 22.1mm 22A 300kHz 38.1mm 4.5V~5.5V 95% 9mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control Step-down type DIP,38x22.1mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.0120
200+
$19.1575
500+
$18.5181
1000+
$18.2008
Welcome back, may I help you?