
* Images are for reference only
PMB4518TWP
Extended
- Manufacturer
- Flex Power Modules
- MFR.Part #
- PMB4518TWP
- JLCPCB Part #
- C5829072
- Package
- SIP,51.8x8.8mm
- Description
- -30℃~+90℃ 1 16A 20mVp-p 300kHz 3V~5.5V 800mV~3.6V 95.4% Short Circuit Protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation SIP,51.8x8.8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.8753
200+
$17.1073
400+
$16.5369
1000+
$16.2533
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?