This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PKU4517VESI

Extended
Manufacturer
Flex Power Modules
MFR.Part #
PKU4517VESI
JLCPCB Part #
C6357689
Package
-
Description
-40℃~+90℃ 1 18V~60V 22.86mm 25mVp-p 33.02mm 330uF 415kHz 5.5V 9.4mm 92.3% 9A Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $59.8143
180+ $23.8661
480+ $23.0696
1020+ $22.6754
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons