
* Images are for reference only
PME8118TSR
Extended
- Manufacturer
- Flex Power Modules
- MFR.Part #
- PME8118TSR
- JLCPCB Part #
- C5846082
- Package
- SMD-6P,22.1x12.6mm
- Description
- -40℃~+85℃ 1 10.8V~13.2V 12.57mm 20mVp-p、30mVp-p 22.1mm 250kHz 6A 8.51mm 94% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control SMD-6P,22.1x12.6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.0690
280+
$11.5989
560+
$11.2108
1120+
$11.0207
Welcome back, may I help you?