
* Images are for reference only
FP6381AS5CTR
Extended
- Manufacturer
- Fitipower Integrated Tech
- MFR.Part #
- FP6381AS5CTR
- JLCPCB Part #
- C148091
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.2A 1.5MHz 2.5V~6V 80uA Adjustable Buck Buck Built-in Yes SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15222
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 14565
In-stock Item Pricing
Qty Unit Price
1+
$0.0816
50+
$0.0629
150+
$0.0535
500+
$0.0464
3000+
$0.0409
6000+
$0.0380
Related Products
Welcome back, may I help you?