
* Images are for reference only
RAK3172 (AU915, with IPEX)
Extended
- Manufacturer
- RAKwireless
- MFR.Part #
- RAK3172 (AU915, with IPEX)
- JLCPCB Part #
- C5349742
- Package
- SMD,15x15.5mm
- Description
- -40℃~+85℃ 15km 2V~3.6V 5.22mA 87mA IPEX interface UART SMD,15x15.5mm LoRa Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7660
100+
$6.6049
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?