Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. RAK3172 (EU868, with IPEX) 305045
RAK3172 (EU868, with IPEX) 305045
Extended
* Images are for reference only
RAK3172 (EU868, with IPEX) 305045
Attributes
Value
Manufacturer
RAKwireless
MFR.Part #
RAK3172 (EU868, with IPEX) 305045
JLCPCB Part #
C5331435
Package
SMD,15x15.5mm
Description
-40℃~+85℃ 15km 2V~3.6V 5.22mA 87mA IPEX interface UART SMD,15x15.5mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerRAKwireless
PackageSMD,15x15.5mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
FeaturesContinuous frequency coverage
Communication Distance15km
Interface TypeUART
Receive Current5.22mA
Send Current87mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. RAK3172 (EU868, with IPEX) 305045
RAK3172 (EU868, with IPEX) 305045

* Images are for reference only

RAK3172 (EU868, with IPEX) 305045

Extended
Manufacturer

RAKwireless

MFR.Part #
RAK3172 (EU868, with IPEX) 305045
JLCPCB Part #
C5331435
Package
SMD,15x15.5mm
Description
-40℃~+85℃ 15km 2V~3.6V 5.22mA 87mA IPEX interface UART SMD,15x15.5mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RAK3172 (EU868, with IPEX) 305045

* Images are for reference only

RAK3172 (EU868, with IPEX) 305045
Extended
Manufacturer

RAKwireless

MFR.Part #
RAK3172 (EU868, with IPEX) 305045
JLCPCB Part #
C5331435
Package
SMD,15x15.5mm
Description
-40℃~+85℃ 15km 2V~3.6V 5.22mA 87mA IPEX interface UART SMD,15x15.5mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RAK3172 (EU868, with IPEX) 305045 Specifications

RAK3172 (EU868, with IPEX) 305045 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerRAKwireless
PackageSMD,15x15.5mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
FeaturesContinuous frequency coverage
Communication Distance15km
Interface TypeUART
Receive Current5.22mA
Send Current87mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAK3172 (EU868, with IPEX) 305045. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RAK3172 (EU868, with IPEX) 305045 Documents

RAK3172 (EU868, with IPEX) 305045 datasheets or manufacturer documentation.

Datasheet: RAK3172 (EU868, with IPEX) 305045 Datasheet (PDF)

RAK3172 (EU868, with IPEX) 305045 Schematic Symbol & PCB Footprint

The RAK3172 (EU868, with IPEX) 305045 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.