This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

62.32.8.120.0300

Extended
Manufacturer
Finder Relays, Inc.
MFR.Part #
62.32.8.120.0300
JLCPCB Part #
C5516930
Package
SOCKETABLE
Description
-40℃~+50℃ 120V 15ms 16A 3ms 400V@AC AgCdO Two normally open: 2A (DPST-NO) SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.2205
200+ $16.8463
500+ $16.2843
1000+ $16.0056

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons