
* Images are for reference only
40.61.8.110.0000
Extended
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 40.61.8.110.0000
- JLCPCB Part #
- C5500499
- Package
- SOCKETABLE
- Description
- -40℃~+85℃ 110V 16A 3ms 400V@AC 7ms AgCdO One set changeover: 1C (SPDT - changeover) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.0254
200+
$10.3850
500+
$10.0378
1000+
$9.8666
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?