40.31.7.012.0000
Extended
* Images are for reference only

40.31.7.012.0000

Attributes
Value
MFR.Part #
40.31.7.012.0000
JLCPCB Part #
C6389061
Package
SOCKETABLE
Description
-40℃~+85℃ 10A 12.4mm 12V 25mm 29mm 3ms 400V@AC 7ms AgNi One set changeover: 1C (SPDT - changeover) SOCKETABLE Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerFinder Relays, Inc.
PackageSOCKETABLE
Operating Temperature-40℃~+85℃
Length29mm
Operate Time7ms
Switching Current(Max)10A
Coil Voltage12V
Contact MaterialAgNi
Release Time3ms
Height25mm
Switching Voltage(Max)400V@AC
Width12.4mm
Contact FormOne set changeover: 1C (SPDT - changeover)