
* Images are for reference only
60.13.9.048.0040
Extended
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 60.13.9.048.0040
- JLCPCB Part #
- C6095686
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 10A 11ms 3 Form C: 3C (3P2T-CO) 400V@AC 48V 4ms AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.8659
200+
$18.7008
500+
$18.0747
1000+
$17.7664
Welcome back, may I help you?