
* Images are for reference only
RPM21E7
Extended
- Manufacturer
- Schneider
- MFR.Part #
- RPM21E7
- JLCPCB Part #
- C5890658
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 15A 2 Form C: 2C (DPDT-CO) 20ms 20ms 28V@DC、250V@AC 48V AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0075
200+
$7.9840
500+
$7.7168
1000+
$7.5847
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →