
* Images are for reference only
60.13.8.230.0040
Extended
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 60.13.8.230.0040
- JLCPCB Part #
- C6077005
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 10A 11ms 230V 3 Form C: 3C (3P2T-CO) 400V@AC 4ms AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.7134
200+
$13.8523
500+
$13.3882
1000+
$13.1601
Welcome back, may I help you?