
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Finder Relays, Inc. | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 140Ω | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) | |
| Coil Rated Power | 1W | |
| Length | 27.7mm | |
| Operate Time | 9ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 12V | |
| Contact Material | AgNi | |
| Release Time | 5ms | |
| Height | 37.2mm | |
| Contact Rating | 10A@250VAC | |
| Width | 20.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
55.33.9.012.0090 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Finder Relays, Inc. | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 140Ω | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) | |
| Coil Rated Power | 1W | |
| Length | 27.7mm | |
| Operate Time | 9ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 12V | |
| Contact Material | AgNi | |
| Release Time | 5ms | |
| Height | 37.2mm | |
| Contact Rating | 10A@250VAC | |
| Width | 20.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 55.33.9.012.0090. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

55.33.9.012.0090 datasheets or manufacturer documentation.
Datasheet: 55.33.9.012.0090 Datasheet (PDF)
The 55.33.9.012.0090 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.