This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

62.33.9.012.0070

Extended
Manufacturer
Finder Relays, Inc.
MFR.Part #
62.33.9.012.0070
JLCPCB Part #
C5536456
Package
SOCKETABLE
Description
-40℃~+70℃ 11ms 12V 16A 3 Form C: 3C (3P2T-CO) 400V@AC 4ms AgCdO SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $52.4142
200+ $20.9148
500+ $20.2155
1000+ $19.8691

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons