
* Images are for reference only
56.32.9.012.0070
Extended
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 56.32.9.012.0070
- JLCPCB Part #
- C6694615
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 12A 12V 2 Form C: 2C (DPDT-CO) 400V@AC 6ms 9ms AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.5373
200+
$14.9786
500+
$14.4774
1000+
$14.2299
Welcome back, may I help you?