
* Images are for reference only
40.52.9.024.0001
Extended
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 40.52.9.024.0001
- JLCPCB Part #
- C5507888
- Package
- SOCKETABLE
- Description
- -40℃~+85℃ 2 Form C: 2C (DPDT-CO) 24V 3ms 400V@AC 7ms 8A AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8214
200+
$7.5100
500+
$7.2595
1000+
$7.1359
Welcome back, may I help you?