
* Images are for reference only
55.34.8.024.0030
Extended
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 55.34.8.024.0030
- JLCPCB Part #
- C6074913
- Package
- SOCKETABLE
- Description
- -40℃~+85℃ 24V 250V@AC 4 Form C: 4C (4PDT-CO) 5ms 7A 9ms AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.8387
200+
$13.9021
500+
$13.4363
1000+
$13.2083
Welcome back, may I help you?