
* Images are for reference only
40.61.9.018.0000
Extended
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 40.61.9.018.0000
- JLCPCB Part #
- C6415219
- Package
- SOCKETABLE
- Description
- -40℃~+85℃ 16A 18V 3ms 400V@AC 7ms AgCdO One set changeover: 1C (SPDT - changeover) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8090
200+
$7.9042
500+
$7.6410
1000+
$7.5102
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?