
* Images are for reference only
KUP-14D45-125
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- KUP-14D45-125
- JLCPCB Part #
- C5662450
- Package
- SOCKETABLE
- Description
- -45℃~+70℃ 10A 10ms 125V 15ms 240V@AC 3 Form C: 3C (3P2T-CO) AgCdO SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.0809
200+
$18.3861
500+
$17.7728
1000+
$17.4694
Welcome back, may I help you?