
* Images are for reference only
FXL0650-100-M
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FXL0650-100-M
- JLCPCB Part #
- C475521
- Package
- SMD,7x6.6mm
- Description
- 10uH 4.5A 5.3A 60mΩ Molded Inductor ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13361
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13224
In-stock Item Pricing
Qty Unit Price
1+
$0.1700
50+
$0.1327
150+
$0.1168
1000+
$0.0907
2000+
$0.0819
5000+
$0.0766
Related Products
Welcome back, may I help you?