
* Images are for reference only
FX15SC-41S-0.5SV
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FX15SC-41S-0.5SV
- JLCPCB Part #
- C5137128
- Package
- SMD,P=0.5mm(Staggered pins)
- Description
- -55℃~+80℃ 0.5mm 1 1x41P 26mm 4.2mm 41 41P 5.3mm Black Surface Mount,Vertical UL94V-0 SMD,P=0.5mm(交错脚) Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.3581
10+
$2.0372
30+
$1.8372
100+
$1.5727
500+
$1.4791
1000+
$1.4404
Welcome back, may I help you?