
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -55℃~+80℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 100V | |
| Color | Black | |
| Number of Pins | 41P | |
| Pitch | 0.5mm | |
| Current Rating | 500mA | |
| Contact Material | Phosphor Bronze | |
| Pins Structure | 1x41P | |
| Mounting Type | Surface Mount, Right Angle | |
| Plastic Material | PA | |
| Number of PINs Per Row | 41 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FX15SC-41S-0.5SH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -55℃~+80℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 100V | |
| Color | Black | |
| Number of Pins | 41P | |
| Pitch | 0.5mm | |
| Current Rating | 500mA | |
| Contact Material | Phosphor Bronze | |
| Pins Structure | 1x41P | |
| Mounting Type | Surface Mount, Right Angle | |
| Plastic Material | PA | |
| Number of PINs Per Row | 41 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FX15SC-41S-0.5SH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FX15SC-41S-0.5SH datasheets or manufacturer documentation.
Datasheet: FX15SC-41S-0.5SH Datasheet (PDF)
The FX15SC-41S-0.5SH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.