
* Images are for reference only
FV56N472J202EGG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FV56N472J202EGG
- JLCPCB Part #
- C5144756
- Package
- 2225
- Description
- 2kV 4.7nF C0G ±5% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1437
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1427
In-stock Item Pricing
Qty Unit Price
1+
$0.7797
10+
$0.6477
30+
$0.5816
100+
$0.5172
500+
$0.4769
1000+
$0.4576
Related Products
Welcome back, may I help you?