This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PESD3V3L1BA-FS

Extended
Manufacturer
FUXINSEMI
MFR.Part #
PESD3V3L1BA-FS
JLCPCB Part #
C6807787
Package
SOD-323
Description
-55℃~+125℃ 1 12V 1uA 3.3V 30A 450W 50pF 6V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2938

Minimum: 1

Full Reel: 3000

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 2938

In-stock Item Pricing

Qty Unit Price
1+ $0.0277
200+ $0.0219
600+ $0.0185
3000+ $0.0165
9000+ $0.0147
21000+ $0.0138
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons